- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCSHHN015PAUNV
Description
+
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Fastener Mount Dual Radial Barbed Ports, Same Side, 15 psi Absolute, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCSHHN015PAUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCSHHN015PAUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 75 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:29.62 x 10.58 x 28.96 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$139.17
5
$138.82
10
$138.48
25
$138.13
50
$73.12
75
$51.46
100 +
$50.43
Click for Quote
Log in
to unlock special pricing