- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCSANN100PGUNV
Honeywell
NSCSANN100PGUNV
TruStability® Board Mount Pressure Sensor Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Sing ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | NSCSANN100PGUNV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CN |
Supplier's Standard Package:
|
20 |
| Mounting: | PCB Through Hole 90 ° |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 100 psi |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0 to 86 mV |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 10 x 13.75 x 10 mm |