- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCSANN060MGUNV
Description
+
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Single Axial Barbed Port, 60 mbar Gage, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCSANN060MGUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCSANN060MGUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 0.16 bar
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 29 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 13.75 x 10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$43.10
5
$42.99
10
$42.88
25
$42.78
50
$26.33
75
$20.84
100 +
$20.42
Click for Quote
Log in
to unlock special pricing