- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCDRRN030PDUNV
Description
+
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, DIP, Dual Radial Barbed Ports, Same Side, 30 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCDRRN030PDUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCDRRN030PDUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 207 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 6.16 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$30.36
10
$28.95
25
$26.96
50
$25.81
100
$23.76
250 +
$22.20
Click for Quote
Log in
to unlock special pricing