Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NSCDRRN015PDUNV

TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, DIP, Du ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, DIP, Dual Radial Barbed Ports, Same Side, 15 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCDRRN015PDUNV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    NSCDRRN015PDUNV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 155 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.5 x 6.16 x 13.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NSCDRRN015PDUNV RoHS compliant?
Yes, NSCDRRN015PDUNV is RoHS compliant.
What is the lead time for NSCDRRN015PDUNV?
The standard lead time for NSCDRRN015PDUNV is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
MOQ for out of Stock Qty:
25
34 Weeks can ship 5/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$121.23
5
$120.93
10
$120.63
25
$120.33
50
$63.70
75
$44.83
100 +
$43.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!