- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCDRRN005PDUNV
Description
+
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, DIP, Dual Radial Barbed Ports, Same Side, 5 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCDRRN005PDUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCDRRN005PDUNV
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 150 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 6.16 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$110.16
50
$58.32
75
$41.04
100 +
$40.22
Click for Quote
Log in
to unlock special pricing