- Главная страница ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCDRRN002NDUNV
NSCDRRN002NDUNV
Honeywell
TruStability® Board Mount Pressure Sensor NSC Series, ± 0.25% Accuracy, Uncompensated, Unamplified Analog mV Output, DIP, Dual ...
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
BOX Упаковка
Описание
+
TruStability® Board Mount Pressure Sensor NSC Series, ± 0.25% Accuracy, Uncompensated, Unamplified Analog mV Output, DIP, Dual Radial Barbed Ports, Same Side, 2 inH₂O Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCDRRN002NDUNV
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Honeywell
-
Артикул / №:NSCDRRN002NDUNV
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:2 to o2 inH2O
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 158 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 6.16 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
25
29 Weeks
Можно отправить
15/12/26
PRICE (USD)
КОЛ-ВО
Unit Price
25
$187.78
50
$99.10
75
$68.16
100 +
$66.79
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены