- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCDRRN001PDUNV
Honeywell
NSCDRRN001PDUNV
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, DIP, Du ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | NSCDRRN001PDUNV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Through Hole 90 ° |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Differential |
| Operating Pressure Range: | 0 to 1 psi |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0 to 65 mV |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 12.5 x 6.16 x 13.3 mm |