- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCDANN015PGUNV
Honeywell
NSCDANN015PGUNV
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, DIP, Si ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCDANN015PGUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 78 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 13.3 x 13.75 mm