- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCPB10AX24C
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.75A 250VAC 250VDC 9.5N Linear Screw Mount
Search Keywords: NGCPB10AX24C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCPB10AX24C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Compact
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.5 N
-
Dimension:30 x 16.7 x 71.1 mm
-
Maximum Current Rating:0.75@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$92.70
5
$86.96
10
$84.48
20
$82.00
60
$70.96
100 +
$67.00
Click for Quote
Log in
to unlock special pricing