Image is representational - see mfr. specs

NGCPB10AX24A1A

Honeywell

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount
Search Keywords: NGCPB10AX24A1A
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Honeywell
  • Артикул / №:
    NGCPB10AX24A1A
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Compact
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    30 x 36 x 106.3 mm
  • Maximum Current Rating:
    0.75@250VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 30
Возможна немедленная отправка
6 Weeks Можно отправить 16/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$62.10
5
$60.14
10
$59.30
30
$57.96
60
$57.11
120 +
$54.33
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!