- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCPA00NX01C
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Micro-Connector 6A 240VAC 250VDC 11N Linear Screw Mount
Search Keywords: NGCPA00NX01C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCPA00NX01C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Compact
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11 N
-
Dimension:45 x 16.7 x 71.1 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Micro-Connector
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$96.85
5
$96.61
10
$96.37
13
$96.12
25
$61.52
38
$48.06
50 +
$47.10
Click for Quote
Log in
to unlock special pricing