- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCPA00NX01A1A
Description
+
A compact, medium-duty limit switch in a plastic housing, featuring a side rotary actuator, 1NC/1NO silver contacts, and an M12 4-pin connector.
Search Keywords: NGCPA00NX01A1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCPA00NX01A1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Compact
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:45 x 36 x 106.3 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Micro-Connector
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$70.69
5
$49.67
10
$46.70
13
$46.49
25
$45.27
38
$43.65
50 +
$43.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT