- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCMB50AX32C
Honeywell
NGCMB50AX32C
Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount
Search Keywords: NGCMB50AX32C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | NGCMB50AX32C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Compact |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 9.5 N |
| Dimension: | 30mm x 16.7mm x 71.1 mm |
| Maximum Current Rating: | 0.01@0.03VDC A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Straight |
Frequently Asked Questions
Is NGCMB50AX32C RoHS compliant?
Yes, NGCMB50AX32C is RoHS compliant.
What is the lead time for NGCMB50AX32C?
The standard lead time for NGCMB50AX32C is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$144.52
5
$130.06
8
$113.81
10 +
$111.53
Click for Quote
Log in
to unlock special pricing