- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCMB10AX24A1A
Honeywell
NGCMB10AX24A1A
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount
Search Keywords: NGCMB10AX24A1A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | NGCMB10AX24A1A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | Compact |
| Actuator Style: | Side Rotary with Roller Lever |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 30 x 36 x 106.3 mm |
| Maximum Current Rating: | 0.75@250VAC A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Right Angle |
Frequently Asked Questions
Is NGCMB10AX24A1A RoHS compliant?
Yes, NGCMB10AX24A1A is RoHS compliant.
What is the lead time for NGCMB10AX24A1A?
The standard lead time for NGCMB10AX24A1A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for out of Stock Qty:
8
11 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$109.62
5
$107.82
8
$105.82
15
$103.31
23
$103.05
30 +
$88.58
Click for Quote
Log in
to unlock special pricing