Image is representational - see mfr. specs

NGCMB10AX07C

Honeywell

The NGCMB10AX07C is a compact, medium-duty limit switch featuring a metal housing, roller plunger actuator, 1NC/1NO gold-plate ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
The NGCMB10AX07C is a compact, medium-duty limit switch featuring a metal housing, roller plunger actuator, 1NC/1NO gold-plated contacts, and a 1.0-meter bottom-exit cable.
Search Keywords: NGCMB10AX07C
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Honeywell
  • Número do item:
    NGCMB10AX07C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11 N
  • Dimension:
    30 x 16.7 x 71.1 mm
  • Maximum Current Rating:
    0.01@0.03VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
8
9 Weeks Pode enviar 27/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
8
$109.93
15
$72.16
23
$55.88
30 +
$54.77
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!