- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCMB10AX01P
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Panel Mount/Screw Mount
Search Keywords: NGCMB10AX01P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCMB10AX01P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Compact
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11 N
-
Dimension:30 x 16.7 x 88.3 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
8
$110.95
15
$72.83
23
$56.41
30 +
$55.28
Click for Quote
Log in
to unlock special pricing