- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCMB10AX01A1B
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 6A 240VAC 250VDC Rotary Screw Mount
Search Keywords: NGCMB10AX01A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCMB10AX01A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Compact
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:30 x 36 x 106.3 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$88.58
5
$59.37
10
$52.72
30
$47.75
60
$45.92
120
$45.63
270 +
$45.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT