- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- NGCMA50AX01B
Description
+
Switch Snap Action DPST 6A 120V
Search Keywords: NGCMA50AX01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCMA50AX01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$102.00
5
$91.80
8
$80.33
10 +
$78.72
Click for Quote
Log in
to unlock special pricing