- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCMA10AX01M
Honeywell
NGCMA10AX01M
The NGCMA10AX01M is a medium-duty compact limit switch featuring a metal housing, a side rotary actuator, SPDT silver contacts ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | NGCMA10AX01M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | Compact |
| Actuator Style: | Top Pin Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11 N |
| Dimension: | 30 x 16.7 x 73.1 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Straight |