- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NGCMA05DX24A6B-T02
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Short Lever Screw Mount 0.75A 250VAC 250VDC Rotary Cable
Search Keywords: NGCMA05DX24A6BT02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NGCMA05DX24A6B-T02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Compact
-
Actuator Style:Side Rotary with Roller Short Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:0.75@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
8
$174.89
15
$114.80
23
$88.91
30 +
$87.13
Click for Quote
Log in
to unlock special pricing