As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Switch - DPST-NO/NC - On-Mom/Off-Mom - 6A(AC)/550mA(DC) 120VAC 125VDC - Round (Pin Plunger) Actuator - Connector Termination - ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
Cable Assembly Flat Cord 0.609m 26AWG Spade Lugs to 4 POS Modular
Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensor...
Limit Switch - SPDT - Plunger Actuator - 4A 28VDC - 6 lb to 12 lb Operating Force - Wire L...