- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NBPMLNN060PGUNV
Description
+
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, SMT, Single Axial Barbless Port, 60 psi Gage, 1.8-12V Supply, No Gel
Search Keywords: NBPMLNN060PGUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NBPMLNN060PGUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Surface Mount
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 60 psi
-
Media:Air,Gas
-
Output Voltage:0 to 105 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:7 x 11 x 10.94 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$7.65
50
$7.08
100
$6.76
250
$5.78
500
$5.77
1,000
$5.23
2,500 +
$5.10
Click for Quote
Log in
to unlock special pricing