- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NBPLPNN015PGUNV
Honeywell
NBPLPNN015PGUNV
Pressure Sensor 0psi to 15psi Gage 6-Pin SMT
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NBPLPNN015PGUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage1408
-
Operating Pressure Range:01420psi to 151420psi
-
Media:Air1416,Gas1416
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:7 x 7 x 3.841409mm(Max)mm
-
This product is discontinued, but still in stock.