Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NBPLPNN001PGUNV

The NBPLPNN001PGUNV is an uncompensated and unamplified, gage-type board mount pressure sensor for measuring pressures from 0 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The NBPLPNN001PGUNV is an uncompensated and unamplified, gage-type board mount pressure sensor for measuring pressures from 0 psi to 1 psi.
Search Keywords: NBPLPNN001PGUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NBPLPNN001PGUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Surface Mount
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 1 psi
Media: Air,Gas
Output Voltage: 0 to 33 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 125 °C
Dimension: 7 x 7 x 3.84 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBPLPNN001PGUNV RoHS compliant?
Yes, NBPLPNN001PGUNV is RoHS compliant.
What is the lead time for NBPLPNN001PGUNV?
The standard lead time for NBPLPNN001PGUNV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.16
5
$31.68
10
$29.07
25
$27.91
50
$24.55
75
$24.48
100 +
$24.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!