Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NBPLLNN015PAUNV

Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Si ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbless Port, 15 psi Absolute, 1.8-12V Supply, No Gel
Search Keywords: NBPLLNN015PAUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NBPLLNN015PAUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Surface Mount
Accuracy: ±0.25 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 15 psi
Media: Air,Gas
Output Voltage: 0 to 75 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 125 °C
Dimension: 7 x 7 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBPLLNN015PAUNV discontinued?
Yes, NBPLLNN015PAUNV from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NBPLLNN015PAUNV RoHS compliant?
Yes, NBPLLNN015PAUNV is RoHS compliant.
What is the lead time for NBPLLNN015PAUNV?
The standard lead time for NBPLLNN015PAUNV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$17.07
25
$15.47
50
$14.50
100
$13.10
250
$11.30
500
$9.78
1,000 +
$9.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!