- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NBPLANS150PAUNV
Honeywell
NBPLANS150PAUNV
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Si ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | NBPLANS150PAUNV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Surface Mount |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Absolute |
| Operating Pressure Range: | 0 to 150 psi |
| Media: | Air,Gas |
| Output Voltage: | 0 to 130 mV |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 7 x 7 x 10.94 mm |
-
This product is discontinued, but still in stock.