Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NBPDLNN030PGUNV

Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axia ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axial Barbless Port, 30 psi Gage, 1.8-12V Supply, No Gel
Search Keywords: NBPDLNN030PGUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NBPDLNN030PGUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 30 psi
Media: Air,Gas
Output Voltage: 0 to 105 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 125 °C
Dimension: 7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBPDLNN030PGUNV discontinued?
Yes, NBPDLNN030PGUNV from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NBPDLNN030PGUNV RoHS compliant?
Yes, NBPDLNN030PGUNV is RoHS compliant.
What is the lead time for NBPDLNN030PGUNV?
The standard lead time for NBPDLNN030PGUNV is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.07
10
$13.73
25
$13.53
50
$13.33
100
$12.97
250
$11.53
500 +
$10.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!