Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NBPDLNN015PAUNV

Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axia ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axial Barbless Port, 15 psi Absolute, 1.8-12V Supply, No Gel
Search Keywords: NBPDLNN015PAUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NBPDLNN015PAUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 15 psi
Media: Air,Gas
Output Voltage: 0 to 75 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 125 °C
Dimension: 7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBPDLNN015PAUNV discontinued?
Yes, NBPDLNN015PAUNV from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NBPDLNN015PAUNV?
The recommended replacement for NBPDLNN015PAUNV is SCC15ASMT from Honeywell, available from OnlineComponents.com.
Is NBPDLNN015PAUNV RoHS compliant?
Yes, NBPDLNN015PAUNV is RoHS compliant.
What is the lead time for NBPDLNN015PAUNV?
The standard lead time for NBPDLNN015PAUNV is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.75
4
$22.50
5
$21.05
10
$20.08
25
$19.10
50
$18.20
100
$16.55
250 +
$14.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!