Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NBPDANN150PGUNV

Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axia ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axial Barbed Port, 150 psi Gage, 1.8-12V Supply, No Gel
Search Keywords: NBPDANN150PGUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NBPDANN150PGUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 150 psi
Media: Air,Gas
Output Voltage: 0 to 130 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 125 °C
Dimension: 7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBPDANN150PGUNV discontinued?
Yes, NBPDANN150PGUNV from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NBPDANN150PGUNV RoHS compliant?
Yes, NBPDANN150PGUNV is RoHS compliant.
What is the lead time for NBPDANN150PGUNV?
The standard lead time for NBPDANN150PGUNV is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
8
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.541
8
$12.310
25
$11.160
50
$10.660
100
$10.350
250
$9.780
500
$9.520
1,000 +
$9.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!