- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS27994-1
Description
+
Snap Action Switch - SPDT - On-Mom - 7A 115VAC 28VDC - Round (Pin Plunger) Actuator - Wire Leads - Cable Length 1' - Chassis Mount.
Product Highlights:
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 °C [221 °F]
- High temperature construction for use to 149 °C [300 °F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords: MS279941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27994-1
-
Alias/AKA:1XE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Pin Plunger
-
Contact Rating @ Voltage:7@115VAC 28VDC A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:4.73 N
-
Termination Style:Wire Lead
-
Dimension:15.65 x 8.03 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$108.61
5
$106.49
10
$106.22
20
$105.96
50
$105.69
100 +
$105.43
Click for Quote
Log in
to unlock special pricing