- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27785-1
Honeywell
MS27785-1
Switch Toggle ON ON ON SP3T Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON ON SP3T Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Search Keywords: MS277851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27785-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:33.53 x 22.61 x 66.55 mm
-
Operating Temperature:-65 to 72 °C
Frequently Asked Questions
Is MS27785-1 RoHS compliant?
Yes, MS27785-1 is RoHS compliant.
What is the lead time for MS27785-1?
The standard lead time for MS27785-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$651.12
25
$357.39
38
$242.55
50 +
$237.70
Click for Quote
Log in
to unlock special pricing