- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27781-23D
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts (2) and 7 A Resistive at 28 Vdc, Silver Contacts (2), Stainless Steel Enclosure, Roller Plunger Actuator with Stainless Steel Screw and Miniature Lock Nut, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, (12) 406 mm [16 in] Lead Wire (20 Gage), Side Exit, Leads Wrapped with Overbraided Shield, Lead Wires Terminating with Receptacle Connector, FAA-PMA
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2778123D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27781-23D
-
Alias/AKA:101TL1-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:28.7 x 15.75 x 76.96 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$239.23
100
$122.19
150
$83.17
200 +
$81.51
Click for Quote
Log in
to unlock special pricing