- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27781-22D
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector Termination
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2778122D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27781-22D
-
Alias/AKA:101TL1-2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:28.7 x 15.75 x 76.96 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$108.92
5
$103.49
10 +
$97.13
Click for Quote
Log in
to unlock special pricing