- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27754-38E
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Center Position), Military Part Number MS27754-38E
Search Keywords: MS2775438E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27754-38E
-
Alias/AKA:12TW1-10E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P Special
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.61 x 13.59 x 59.69 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$477.67
5
$476.47
10
$475.28
13
$474.09
25
$260.22
38
$176.61
50 +
$173.07
Click for Quote
Log in
to unlock special pricing