- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27735-26
Honeywell
MS27735-26
Switch Toggle ON ON DPDT Round Lever Solder 18A 277VAC 250VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON DPDT Round Lever Solder 18A 277VAC 250VDC Panel Mount with Threads
Search Keywords: MS2773526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27735-26
-
Alias/AKA:12TL1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:18@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:34.04 x 23.11 x 63.5 mm
-
Operating Temperature:-65 to 72 °C
Frequently Asked Questions
Is MS27735-26 RoHS compliant?
Yes, MS27735-26 is RoHS compliant.
What is the lead time for MS27735-26?
The standard lead time for MS27735-26 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
MOQ for out of Stock Qty:
13
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$368.94
5
$315.76
10
$305.80
13
$302.80
25
$290.32
38
$287.44
50 +
$284.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT