- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27735-22
Honeywell
MS27735-22
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Solder Turret Terminals, Stan ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | MS27735-22 |
| Alias/AKA: | 12TL1-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 745.7@(CSA/UL) A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 34.04 x 23.11 x 63.5 mm |
| Operating Temperature: | -65 to 71 °C |