- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27734-30
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-30
Search Keywords: MS2773430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27734-30
-
Alias/AKA:11TL1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.45 x 15.75 x 63.37 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
13
$94.62
25
$60.56
38
$47.31
50 +
$46.37
Click for Quote
Log in
to unlock special pricing