Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS27734-26

Switch Toggle ON ON SPDT Round Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON SPDT Round Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2773426
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MS27734-26
Alias/AKA: 11TL1-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 28.45 x 15.75 x 63.37 mm
Operating Temperature: -65 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS27734-26 RoHS compliant?
Yes, MS27734-26 is RoHS compliant.
What is the lead time for MS27734-26?
The standard lead time for MS27734-26 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for out of Stock Qty:
13
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.19
5
$95.95
10
$95.71
13
$95.47
25
$61.10
38
$47.74
50 +
$46.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!