- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27723-26
Description
+
Switch Toggle ON ON DPDT Round Lever IWTS 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Search Keywords: MS2772326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27723-26
-
Alias/AKA:102TL1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:33.53mm x 22.61mm x 66.55 mm
-
Operating Temperature:-65 to 72 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$185.06
5
$172.71
10
$163.53
20
$163.13
50
$150.79
100 +
$141.05
Click for Quote
Log in
to unlock special pricing