- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27722-27
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27722-27
Search Keywords: MS2772227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27722-27
-
Alias/AKA:101TL1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:28.7 x 15.75 x 65.28 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$63.60
5
$61.14
10
$60.26
20
$58.64
50
$57.89
100 +
$57.53
Click for Quote
Log in
to unlock special pricing