- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27721-26-1F
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27721-26-1F
Search Keywords: MS27721261F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27721-26-1F
-
Alias/AKA:12TW1-8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.7 x 13.7 x 62.4 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$212.72
25
$210.61
38
$208.53
50 +
$206.46
Click for Quote
Log in
to unlock special pricing