- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27721-23-1F
Honeywell
MS27721-23-1F
The MS27721-23-1F is a 3-position locking toggle switch from the 12TW1 series.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The MS27721-23-1F is a 3-position locking toggle switch from the 12TW1 series.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27721231F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27721-23-1F
-
Alias/AKA:12TW1-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650070000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.61 x 13.59 x 62.48 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is MS27721-23-1F RoHS compliant?
Yes, MS27721-23-1F is RoHS compliant.
What is the lead time for MS27721-23-1F?
The standard lead time for MS27721-23-1F is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
13
$464.19
25
$254.79
38
$172.92
50 +
$169.46
Click for Quote
Log in
to unlock special pricing