help desk software
Image is representational - see mfr. specs

MS27720-26-1F

Honeywell

MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminal ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27720-26-1F
Product Highlights:
  • Qualified to MIL-S-83731
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -85 F to +160 F (-65 C to +71 C)
  • Sealed bushing versions
  • Choice of in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • UL recognized
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS27720261F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27720-26-1F
  • Alias/AKA:
    11TW1-8F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    5 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.7 x 13.7 x 62.4 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
MOQ for out of Stock Qty:
13
31 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$203.48
5
$180.36
10
$172.34
13
$170.13
25
$167.93
38
$167.09
50 +
$166.25
Click for Quote
Log in to unlock special pricing