- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27720-23-1G
Honeywell
MS27720-23-1G
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Solder Terminals, 15 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27720-23-1G
-
Alias/AKA:11TW1-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.61 x 13.59 x 62.48 mm
-
Operating Temperature:-65 to 71 °C