- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27720-23-1F
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27720-23-1F
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27720231F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27720-23-1F
-
Alias/AKA:11TW1-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.7 x 13.7 x 62.4 mm
-
Operating Temperature:-65 to 71 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$135.84
5
$120.68
10
$115.50
20
$106.34
50
$99.36
100 +
$98.05
Click for Quote
Log in
to unlock special pricing