help desk software
Image is representational - see mfr. specs

MS27720-23-1D

Honeywell

Switch Toggle ON ON SPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON SPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Product Highlights:
  • Qualified to MIL-S-83731
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -85 F to +160 F (-65 C to +71 C)
  • Sealed bushing versions
  • Choice of in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • UL recognized
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS27720231D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27720-23-1D
  • Alias/AKA:
    11TW1-3D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.7 x 13.7 x 62.4 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
31 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$130.83
3
$128.13
5
$126.23
10 +
$124.35
Click for Quote
Log in to unlock special pricing