- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27720-21-1L
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27720-21-1L
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27720211L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27720-21-1L
-
Alias/AKA:11TW1-1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.61 x 13.59 x 62.48 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$429.89
25
$235.96
38
$160.14
50 +
$156.94
Click for Quote
Log in
to unlock special pricing