- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27719-26-1
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27719-26-1
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27719261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27719-26-1
-
Alias/AKA:12TW1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.7 x 13.7 x 48 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$76.24
5
$71.40
10
$67.68
20
$64.84
50
$64.44
100 +
$64.28
Click for Quote
Log in
to unlock special pricing