- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27718-23-1
Honeywell
MS27718-23-1
Switch Toggle ON ON SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | MS27718-23-1 |
| Alias/AKA: | 11TW1-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 5 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 14.61mm x 13.59mm x 48.01 mm |
| Operating Temperature: | -65 to 72 °C |